Print Page
ANMV6
Vent, Designed to fit most metallic and non-metallic enclosures
Image is for illustrative purposes only. Please refer to product description.

263 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.590 |
| 5+ | $57.280 |
| 10+ | $51.980 |
| 20+ | $47.020 |
Price for:Each
Minimum: 1
Multiple: 1
$60.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoANMV6
Newark Part No.06B4762
Technical Datasheet
Enclosure Material-
Body Color-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ANMV6 is a Large Non-metallic Ventilator designed to fit most metallic and non-metallic enclosures. Proper installation will provide rainproof ventilation but will not meet type 4 or 12 requirements.
- 13mm Screw
Applications
Industrial
Technical Specifications
Enclosure Material
-
For Use With
Designed to fit most metallic and non-metallic enclosures
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Body Color
-
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability