Print Page
APWK1612H
Inspection Window, Kit, Hinged, Type 12, 12 x 16 ", Hoffman Arc Flash Safety Systems, Steel, IP55
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | APWK1612HCopy |
| Newark Part No. | 31M3518 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $961.420 |
| 2+ | $942.190 |
Price for:Each
Minimum: 1
Multiple: 1
$961.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | APWK1612HCopy |
| Newark Part No. | 31M3518 |
| Technical Datasheet | |
| For Use With | Hoffman Arc Flash Safety Systems |
| Enclosure Material | Steel |
| IP Rating | IP55 |
| NEMA Rating | NEMA 12 |
| External Height - Imperial | 12" |
| External Width - Imperial | 16" |
| External Width - Metric | 406mm |
| External Height - Metric | 304.8mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| For Use With | Hoffman Arc Flash Safety Systems |
|---|---|
| IP Rating | IP55 |
| External Height - Imperial | 12" |
| External Width - Metric | 406mm |
| Product Range | - |
| Enclosure Material | Steel |
|---|---|
| NEMA Rating | NEMA 12 |
| External Width - Imperial | 16" |
| External Height - Metric | 304.8mm |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |