APWK3523NF
Inspection Window, Kit, 25.5 x 37.5 ", Hoffman Arc Flash Safety Systems, Steel, IP66, NEMA 4X

| Quantity | Price |
|---|---|
| 1+ | $1,262.780 |
| 2+ | $1,238.040 |
Product Information
Product Overview
The APWK3523NF is a Steel Window Kit suitable for indoor and outdoor type 3R, 4 and 12 applications. The steel window kit has a heavy gauge cold rolled steel formed frame (cleaned and treated for paint endurance and adhesion), painted ANSI 61 grey. The window is a clear acrylic 0.25-inch (16mm) scratch-resistant material. The window kit is easy to install and require a simple rectangular enclosure cut-out. It required hardware is furnished, along with assembly and cut- out instructions. The gasket material on all windows is resistant to oils, cutting fluids and many other liquids. Window kits of the same size use the same interchangeable cut-out.
Applications
Industrial
Technical Specifications
Hoffman Arc Flash Safety Systems
IP66
25.5"
953mm
-
Steel
NEMA 4X
37.5"
648mm
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate