APWK53NFSS
Inspection Window, Kit, 5.5 x 7.5 ", Hoffman Arc Flash Safety Systems, Stainless Steel, IP66

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | APWK53NFSSCopy |
| Newark Part No. | 31M3532 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $617.510 |
| 2+ | $586.640 |
| 5+ | $555.760 |
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | APWK53NFSSCopy |
| Newark Part No. | 31M3532 |
| Technical Datasheet | |
| For Use With | Hoffman Arc Flash Safety Systems |
| Enclosure Material | Stainless Steel |
| IP Rating | IP66 |
| NEMA Rating | NEMA 13 |
| External Height - Imperial | 5.5" |
| External Width - Imperial | 7.5" |
| External Width - Metric | 191mm |
| External Height - Metric | 139.7mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The APWK53NFSS is a stainless steel Window Kit suitable for indoor and outdoor type 3R, 4X and 12 applications. The stainless steel window kit has a formed heavy gauge type 304 stainless steel frame with a brushed finish. The clear window is made of 0.25-inch (16mm) impact-resistant polycarbonate material. The window kit is easy to install and require a simple rectangular enclosure cut-out. It required hardware is furnished, along with assembly and cut- out instructions. The gasket material on all windows is resistant to oils, cutting fluids and many other liquids. Window kits of the same size use the same interchangeable cut-out.
Applications
Industrial
Technical Specifications
| For Use With | Hoffman Arc Flash Safety Systems |
|---|---|
| IP Rating | IP66 |
| External Height - Imperial | 5.5" |
| External Width - Metric | 191mm |
| Product Range | - |
| Enclosure Material | Stainless Steel |
|---|---|
| NEMA Rating | NEMA 13 |
| External Width - Imperial | 7.5" |
| External Height - Metric | 139.7mm |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |