Print Page
APWK95NF
Inspection Window, Kit, 8 x 11.5 ", Hoffman Arc Flash Safety Systems, Steel, IP66, NEMA 4X, 8 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | APWK95NFCopy |
| Newark Part No. | 31M3533 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $370.140 |
| 5+ | $362.740 |
| 10+ | $355.330 |
Price for:Each
Minimum: 1
Multiple: 1
$370.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | APWK95NFCopy |
| Newark Part No. | 31M3533 |
| Technical Datasheet | |
| For Use With | Hoffman Arc Flash Safety Systems |
| Enclosure Material | Steel |
| IP Rating | IP66 |
| NEMA Rating | NEMA 4X |
| External Height - Imperial | 8" |
| External Width - Imperial | 11.5" |
| External Width - Metric | 292mm |
| External Height - Metric | 203.2mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| For Use With | Hoffman Arc Flash Safety Systems |
|---|---|
| IP Rating | IP66 |
| External Height - Imperial | 8" |
| External Width - Metric | 292mm |
| Product Range | - |
| Enclosure Material | Steel |
|---|---|
| NEMA Rating | NEMA 4X |
| External Width - Imperial | 11.5" |
| External Height - Metric | 203.2mm |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |