Print Page
ASE4X4X4NK
Metal Enclosure, Electrical / Industrial, Steel, 101.6 mm, 102 mm, 102 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
| 5+ | $25.020 |
| 10+ | $24.520 |
| 25+ | $24.000 |
| 50+ | $23.490 |
| 100+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$25.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASE4X4X4NKCopy
Newark Part No.06B4877
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric102mm
External Depth - Metric102mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ASE4X4X4NK is an Enclosure without knockouts. The device is suitable for used in commercial and general industrial applications that require a junction or pull box. It has ANSI 61 grey polyester powder paint finish inside and out, pull box is finished with ANSI61 grey polyester powder paint.
- IP30, NEMA/EEMAC-1 Protection rating
- Optional flush-mounted door frame
- Optional flush covers
- Flat, removable covers fastened with plated steel screws
- Provision for grounding
- Mounting holes on back of box
- Unique keyhole screw slots in the cover
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
4"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
4"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability