Print Page
ASE6X6X4
Metal Enclosure, Electrical / Industrial, Steel, 152 mm, 152 mm, 102 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | ASE6X6X4Copy |
| Newark Part No. | 19M8306 |
| Your Part Number | |
| Technical Datasheet |
194 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.530 |
| 5+ | $26.880 |
| 10+ | $24.100 |
| 20+ | $21.500 |
| 50+ | $21.070 |
Price for:Each
Minimum: 1
Multiple: 1
$28.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | ASE6X6X4Copy |
| Newark Part No. | 19M8306 |
| Technical Datasheet | |
| Enclosure Type | Electrical / Industrial |
| Enclosure Material | Steel |
| External Height - Metric | 152mm |
| External Width - Metric | 152mm |
| External Depth - Metric | 102mm |
| IP Rating | IP30 |
| Body Color | Gray |
| NEMA Rating | NEMA 1 |
| External Height - Imperial | 6" |
| External Width - Imperial | 6" |
| External Depth - Imperial | 4" |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The ASE6X6X4 is a gray (ANSI 61) type-1 Screw Cover/Pull Box made of painted steel with polyester powder painted finish. The model 43010 features a knockout and 2 cover screws. Use this enclosure in commercial and general industrial applications that require a junction or pull box.
- Unique keyhole screw slots in the cover
- Flat, removable covers fastened with plated steel screws
- Provision for grounding
- Mounting holes on back of box
Applications
Industrial, Commercial
Notes
For flush installations, order flush covers and door frames separately.
Technical Specifications
| Enclosure Type | Electrical / Industrial |
|---|---|
| External Height - Metric | 152mm |
| External Depth - Metric | 102mm |
| Body Color | Gray |
| External Height - Imperial | 6" |
| External Depth - Imperial | 4" |
| SVHC | No SVHC (15-Jan-2019) |
| Enclosure Material | Steel |
|---|---|
| External Width - Metric | 152mm |
| IP Rating | IP30 |
| NEMA Rating | NEMA 1 |
| External Width - Imperial | 6" |
| Product Range | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |