Print Page
ASE8X8X4NK
Metal Enclosure, Electrical / Industrial, Steel, 203.2 mm, 203 mm, 102 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

689 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.040 |
| 5+ | $48.640 |
| 10+ | $47.660 |
| 25+ | $46.690 |
| 50+ | $45.720 |
| 100+ | $44.740 |
Price for:Each
Minimum: 1
Multiple: 1
$54.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASE8X8X4NKCopy
Newark Part No.06B4886
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric203mm
External Depth - Metric102mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ASE8X8X4NK is a gray (ANSI 61) Type-1 Screw Cover/Pull Box made of painted steel with polyester powder painted finish. Use this model 43330 enclosure in commercial and general industrial applications that require a junction or pull box.
- Unique keyhole screw slots in the cover
- Flat, removable covers fastened with plated steel screws
- Provision for grounding
- Mounting holes on back of box
Applications
Industrial, Commercial
Notes
For flush installations, order flush covers and door frames separately.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
203.2mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
8"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate