Print Page
ASG6X6X4
Metal Enclosure, Electrical / Industrial, Steel, 152.4 mm, 152 mm, 102 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

425 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.870 |
| 5+ | $34.080 |
| 10+ | $33.400 |
| 25+ | $32.720 |
| 50+ | $32.040 |
| 100+ | $31.350 |
Price for:Each
Minimum: 1
Multiple: 1
$37.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASG6X6X4Copy
Newark Part No.06B4944
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
6"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability