Print Page
ASPBGSS
Hole Plug, 0.88 " Diameter, IP66, NEMA 3R, 4, 4X, 12, 13, Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | ASPBGSSCopy |
| Newark Part No. | 19M8323 |
| Your Part Number | |
| Technical Datasheet |
324 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.780 |
| 5+ | $42.110 |
| 10+ | $38.910 |
| 20+ | $37.440 |
| 50+ | $36.690 |
Price for:Each
Minimum: 1
Multiple: 1
$45.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | ASPBGSSCopy |
| Newark Part No. | 19M8323 |
| Technical Datasheet | |
| Plug Hole Dia - Imperial | 0.88" |
| Plug Hole Dia - Metric | 22mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 3R, 4, 4X, 12, 13 |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The ASPBGSS is a HOL-SEALERS™ Hole Seal made of stainless steel with polished front surface. The model 59420 seal is ideal for 30.5mm pushbutton holes. Seal extra pushbutton holes against dust, dirt, oil and water with Hoffman HOLSEALERS™. It can be used on enclosure walls up to 0.31-inch thick.
- Oil-resistant gasket provided
- 16-gauge stainless steel backplate
- Seal, backplate, stud (10-24x5/8) and wing nut are 300 series stainless steel
Applications
Industrial
Technical Specifications
| Plug Hole Dia - Imperial | 0.88" |
|---|---|
| IP Rating | IP66 |
| Product Range | - |
| Plug Hole Dia - Metric | 22mm |
|---|---|
| NEMA Rating | NEMA 3R, 4, 4X, 12, 13 |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |