Print Page
ASR0403015
Metal Enclosure, Wall Mount, Stainless Steel, 400 mm, 300 mm, 150 mm, IK10, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoASR0403015Copy
Newark Part No.84AH4059
Product RangeASR Series
Your Part Number
223 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,054.420 |
| 2+ | $1,033.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,054.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASR0403015Copy
Newark Part No.84AH4059
Product RangeASR Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric150mm
IP RatingIK10, IP66
Body Color-
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial5.91"
Product RangeASR Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
400mm
External Depth - Metric
150mm
Body Color
-
External Height - Imperial
15.75"
External Depth - Imperial
5.91"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Stainless Steel
External Width - Metric
300mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
11.81"
Product Range
ASR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate