Print Page
ATEX30P30
Panel, Enclosure, Steel, White, ZonEX ATEX-Certified Hazardous Location Enclosures, 260 mm
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.140 |
| 5+ | $41.530 |
| 10+ | $40.700 |
| 25+ | $39.870 |
| 50+ | $39.040 |
| 100+ | $38.210 |
Price for:Each
Minimum: 1
Multiple: 1
$46.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX30P30Copy
Newark Part No.27M2099
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
External Height - Metric260.4mm
External Width - Metric260mm
External Height - Imperial10.3"
External Width - Imperial10.3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
260.4mm
External Height - Imperial
10.3"
Product Range
-
Panel Material
Steel
For Use With
ZonEX ATEX-Certified Hazardous Location Enclosures
External Width - Metric
260mm
External Width - Imperial
10.3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate