Print Page
ATEX503520SS61
Metal Enclosure, Electrical / Industrial, Steel, 500 mm, 350 mm, 205 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX503520SS61Copy
Newark Part No.29M7871
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,745.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3,745.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX503520SS61Copy
Newark Part No.29M7871
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric500mm
External Width - Metric350mm
External Depth - Metric205mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial19.7"
External Width - Imperial13.8"
External Depth - Imperial8.07"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
500mm
External Depth - Metric
205mm
Body Color
Gray
External Height - Imperial
19.7"
External Depth - Imperial
8.07"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
350mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
13.8"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate