Print Page
ATPPY61
Coating, Enamel, Paint, Grey, Aerosol
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $66.450 |
| 5+ | $62.830 |
| 10+ | $57.010 |
| 20+ | $51.570 |
Price for:Each
Minimum: 1
Multiple: 1
$66.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATPPY61Copy
Newark Part No.90B2860
Technical Datasheet
Coating TypePaint
Coating Applications-
Dispensing MethodAerosol
Coating ColourGrey
Volume-
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ATPPY61 is a Touch-up Paint used to repair the finish of enclosures and panels. Furnished in 12oz spray cans, it is in the form of gray liquid with solvent odor negligible soluble in water. It is stable under normal condition.
- <-18°C Flash point
- 0.788 Specific gravity
- Faster than ether evaporation
Applications
Industrial
Technical Specifications
Coating Type
Paint
Dispensing Method
Aerosol
Volume
-
Product Range
-
Coating Applications
-
Coating Colour
Grey
Weight
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
Product traceability