Print Page
AVK23SS6
Vent, Stainless Steel, Hoffman Enclosure Cooling Systems, 82.6 mm, 83 mm, 5 mm
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $214.260 |
| 5+ | $192.840 |
| 10+ | $188.980 |
Price for:Each
Minimum: 1
Multiple: 1
$214.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAVK23SS6Copy
Newark Part No.06B4996
Technical Datasheet
Enclosure MaterialStainless Steel
Body Color-
For Use WithHoffman Enclosure Cooling Systems
External Height - Metric82.6mm
External Width - Metric83mm
External Depth - Metric5mm
External Height - Imperial3.25"
External Width - Imperial3.25"
External Depth - Imperial0.19"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Stainless Steel
For Use With
Hoffman Enclosure Cooling Systems
External Width - Metric
83mm
External Height - Imperial
3.25"
External Depth - Imperial
0.19"
SVHC
No SVHC (15-Jan-2019)
Body Color
-
External Height - Metric
82.6mm
External Depth - Metric
5mm
External Width - Imperial
3.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate