Print Page
AVK34
Vent, Louver Plate Kit, Steel, Gray, Enclosures, 120.7 mm, 114 mm
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $59.830 |
| 5+ | $55.040 |
| 10+ | $50.850 |
| 20+ | $45.060 |
| 50+ | $44.160 |
Price for:Each
Minimum: 1
Multiple: 1
$59.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAVK34Copy
Newark Part No.92F117
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
For Use WithEnclosures
External Height - Metric120.7mm
External Width - Metric114mm
External Depth - Metric-
External Height - Imperial4.8"
External Width - Imperial4.5"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AVK34 is a Louver Plate Kit designed to provide ventilation in enclosures where excessive internal heat or excessive moisture is a problem. Constructed from 14-gauge steel with an ANSI 61 gray polyester powder finish over pre-treated surfaces or 316 stainless steel. Although louvers cannot keep all moisture out of an enclosure, gasketing or sealing the perimeter of the louver plate reduces problems associated with moisture intrusion. These kits may be easily installed in the field by making a cut-out of the proper size and attaching the louver plate in place.
- Hardware is furnished for mounting
- 4 Louvers
Applications
HVAC
Technical Specifications
Enclosure Material
Steel
For Use With
Enclosures
External Width - Metric
114mm
External Height - Imperial
4.8"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Body Color
Gray
External Height - Metric
120.7mm
External Depth - Metric
-
External Width - Imperial
4.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability