Print Page
AVK66
Vent, Louver Plate Kit, Steel, Gray, Fresh Air Cooling Enclosures, 200.2 mm, 191 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $73.250 |
| 5+ | $67.380 |
| 10+ | $62.260 |
| 25+ | $61.020 |
| 50+ | $59.770 |
Price for:Each
Minimum: 1
Multiple: 1
$73.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAVK66Copy
Newark Part No.06B5005
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
For Use WithFresh Air Cooling Enclosures
External Height - Metric200.2mm
External Width - Metric191mm
External Depth - Metric-
External Height - Imperial7.9"
External Width - Imperial7.5"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AVK66 is a Louver Plate Kit for use with fresh air cooling enclosures, made of ANSI 61 grey polyester powder finish over pre-treated surfaces 14-gauge steel body. Designed to provide ventilation in enclosures where excessive internal heat or excessive moisture is a problem. Although louvers cannot keep all moisture out of an enclosure, gasketing or sealing the perimeter of the louver plate reduces problems associated with moisture intrusion. It may be easily installed in the field by making a cut-out of the proper size and attaching the louver plate in place.
- Hardware is furnished for mounting
- 152 Cut-out size
- 6 Louvers
Applications
Maintenance & Repair
Technical Specifications
Enclosure Material
Steel
For Use With
Fresh Air Cooling Enclosures
External Width - Metric
191mm
External Height - Imperial
7.9"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Body Color
Gray
External Height - Metric
200.2mm
External Depth - Metric
-
External Width - Imperial
7.5"
Product Range
-
Technical Docs (2)
Alternatives for AVK66
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability