Print Page
AVK86
Vent, Louver Plate Kit, Steel, Gray, Fresh Air Enclosure Coolings, 208 mm, 241 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.050 |
| 5+ | $80.080 |
| 10+ | $73.990 |
| 25+ | $72.500 |
| 50+ | $71.030 |
Price for:Each
Minimum: 1
Multiple: 1
$87.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAVK86Copy
Newark Part No.55T5117
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
For Use WithFresh Air Enclosure Coolings
External Height - Metric208mm
External Width - Metric241mm
External Depth - Metric-
External Height - Imperial8.2"
External Width - Imperial9.5"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
For Use With
Fresh Air Enclosure Coolings
External Width - Metric
241mm
External Height - Imperial
8.2"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Body Color
Gray
External Height - Metric
208mm
External Depth - Metric
-
External Width - Imperial
9.5"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate