Print Page
AWDH1418N4
Inspection Window, Deep Hinged Window Kit, MS, Hoffman NEMA & CONCEPT Wall Mount Enclosures, Steel
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | AWDH1418N4Copy |
| Newark Part No. | 16J1019 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,266.720 |
| 2+ | $1,241.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,266.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | AWDH1418N4Copy |
| Newark Part No. | 16J1019 |
| Technical Datasheet | |
| For Use With | Hoffman NEMA & CONCEPT Wall Mount Enclosures |
| Enclosure Material | Steel |
| IP Rating | - |
| NEMA Rating | NEMA 4, 12 |
| External Height - Imperial | 12.2" |
| External Width - Imperial | 14.6" |
| External Width - Metric | 370mm |
| External Height - Metric | 309.6mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| For Use With | Hoffman NEMA & CONCEPT Wall Mount Enclosures |
|---|---|
| IP Rating | - |
| External Height - Imperial | 12.2" |
| External Width - Metric | 370mm |
| Product Range | - |
| Enclosure Material | Steel |
|---|---|
| NEMA Rating | NEMA 4, 12 |
| External Width - Imperial | 14.6" |
| External Height - Metric | 309.6mm |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |