Print Page
AWDH3024N4
Inspection Window, Kit, Deep Hinged, 20.14 x 28.19 ", Hoffman Arc Flash Safety Systems, Steel, IP66
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | AWDH3024N4Copy |
| Newark Part No. | 88H5782 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,200.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2,200.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | AWDH3024N4Copy |
| Newark Part No. | 88H5782 |
| Technical Datasheet | |
| For Use With | Hoffman Arc Flash Safety Systems |
| Enclosure Material | Steel |
| IP Rating | IP66 |
| NEMA Rating | NEMA 12 |
| External Height - Imperial | 20.1" |
| External Width - Imperial | 28.2" |
| External Width - Metric | 716mm |
| External Height - Metric | 512mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| For Use With | Hoffman Arc Flash Safety Systems |
|---|---|
| IP Rating | IP66 |
| External Height - Imperial | 20.1" |
| External Width - Metric | 716mm |
| Product Range | - |
| Enclosure Material | Steel |
|---|---|
| NEMA Rating | NEMA 12 |
| External Width - Imperial | 28.2" |
| External Height - Metric | 512mm |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |