Print Page
AXD20
Metal Enclosure, Electrical / Industrial, Steel, 875 mm, 356 mm, 511 mm, IP55
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,853.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1,853.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAXD20Copy
Newark Part No.27M2115
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric875mm
External Width - Metric356mm
External Depth - Metric511mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial34.5"
External Width - Imperial14"
External Depth - Imperial20.12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
875mm
External Depth - Metric
511mm
Body Color
Gray
External Height - Imperial
34.5"
External Depth - Imperial
20.12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
356mm
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
14"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate