Print Page
C16C20SS
Metal Enclosure, Instrument, Steel, 406 mm, 508 mm, 282 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,479.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2,479.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoC16C20SSCopy
Newark Part No.19M8416
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric508mm
External Depth - Metric282mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial16"
External Width - Imperial20"
External Depth - Imperial11.09"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
406mm
External Depth - Metric
282mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
11.09"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate