Print Page
C16C24
Metal Enclosure, Instrument, Steel, 281.7 mm, 610 mm, 406 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $751.550 |
| 2+ | $713.980 |
| 5+ | $676.400 |
Price for:Each
Minimum: 1
Multiple: 1
$751.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoC16C24Copy
Newark Part No.96F4656
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric281.7mm
External Width - Metric610mm
External Depth - Metric406mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial11.1"
External Width - Imperial24"
External Depth - Imperial16"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
281.7mm
External Depth - Metric
406mm
Body Color
Gray
External Height - Imperial
11.1"
External Depth - Imperial
16"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate