Print Page
C8C8
Metal Enclosure, Instrument, Steel, 203.2 mm, 203 mm, 180 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $340.180 |
| 5+ | $306.160 |
| 10+ | $300.040 |
Price for:Each
Minimum: 1
Multiple: 1
$340.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoC8C8Copy
Newark Part No.96F4662
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric203mm
External Depth - Metric180mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial7.09"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The C8C8 is a gray (ANSI 61) HMI (Human-Machine Interface) Enclosure/Consolet made of 14-gauge steel with polyester powder painted finish. The model 59500 consolet is ideal for mounting small control or instrumentation devices where the desirable access requires a 30- or 60-degree surface. This enclosure can be mounted on either of two sides for placement on desktops, pedestals or other flat surfaces.
- Seams continuously welded and ground smooth, no holes or knockouts
- Captivated cover screws thread into sealed wells
- Bonding provision on cover
- Oil-resistant gasket and adhesive
- Control panel attached with continuous hinge along bottom edge
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
203.2mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
7.09"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
8"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate