Print Page
CP3020G
Enclosure Accessory, Conductive Panel, Mild Steel, Unpainted
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP3020GCopy
Newark Part No.80K5737
Product RangeCONCEPT Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $201.270 |
| 5+ | $181.140 |
| 10+ | $171.080 |
| 20+ | $167.660 |
| 50+ | $164.240 |
Price for:Each
Minimum: 1
Multiple: 1
$201.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP3020GCopy
Newark Part No.80K5737
Product RangeCONCEPT Series
Technical Datasheet
Panel TypeConductive Panel
Panel MaterialMild Steel
Body ColorUnpainted
For Use WithNvent Hoffman 30" x 20" Industrial Enclosures
External Height - Metric716mm
External Width - Metric462mm
External Height - Imperial28.2"
External Width - Imperial18.2"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Conductive Panel
Body Color
Unpainted
External Height - Metric
716mm
External Height - Imperial
28.2"
Product Range
CONCEPT Series
Panel Material
Mild Steel
For Use With
Nvent Hoffman 30" x 20" Industrial Enclosures
External Width - Metric
462mm
External Width - Imperial
18.2"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate