Print Page
CP405018
Metal Enclosure, Electrical / Industrial, Steel, 400.1 mm, 500 mm, 180 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,568.880 |
| 10+ | $1,505.030 |
| 25+ | $1,432.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1,568.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP405018Copy
Newark Part No.23K3322
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400.1mm
External Width - Metric500mm
External Depth - Metric180mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial15.8"
External Width - Imperial19.7"
External Depth - Imperial7.09"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400.1mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
15.8"
External Depth - Imperial
7.09"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
19.7"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate