Print Page
CP556018
Metal Enclosure, Black Handle, Human Machine Interface, Mild Steel, 550 mm, 600 mm, 180 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP556018Copy
Newark Part No.23K3383
Product RangeCONCEPT Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,788.840 |
| 2+ | $1,753.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,788.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP556018Copy
Newark Part No.23K3383
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeHuman Machine Interface
Enclosure MaterialMild Steel
External Height - Metric550mm
External Width - Metric600mm
External Depth - Metric180mm
IP RatingIP66
Body ColorLight Gray
NEMA RatingNEMA 4, 12
External Height - Imperial21.85"
External Width - Imperial23.62"
External Depth - Imperial7.09"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Human Machine Interface
External Height - Metric
550mm
External Depth - Metric
180mm
Body Color
Light Gray
External Height - Imperial
21.85"
External Depth - Imperial
7.09"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
600mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
23.62"
Product Range
CONCEPT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate