Print Page
CSD12126SS6
Metal Enclosure, Electrical / Industrial, Steel, 304.8 mm, 305 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD12126SS6Copy
Newark Part No.06B6662
Product RangeCONCEPT Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,244.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2,244.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD12126SS6Copy
Newark Part No.06B6662
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial6"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
12"
Product Range
CONCEPT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate