Print Page
CSD242410
Metal Enclosure, Wall Mount, Steel, 610 mm, 609.6 mm, 254 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD242410Copy
Newark Part No.20C6785
Product RangeCONCEPT Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $894.240 |
| 2+ | $876.360 |
| 5+ | $858.470 |
Price for:Each
Minimum: 1
Multiple: 1
$894.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD242410Copy
Newark Part No.20C6785
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric609.6mm
External Depth - Metric254mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial10"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
610mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
609.6mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
24"
Product Range
CONCEPT Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate