Print Page
CT44DEFC90SS
Raceway Duct Fitting, 90° Elbow Divider, Stainless Steel, 79 mm, 102 mm, 102 mm, CLEAN TRAY Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCT44DEFC90SSCopy
Newark Part No.34M3678
Product RangeCLEAN TRAY Series
Your Part Number
70 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.860 |
| 5+ | $44.880 |
| 10+ | $43.980 |
| 25+ | $43.090 |
| 50+ | $42.190 |
| 100+ | $41.290 |
Price for:Each
Minimum: 1
Multiple: 1
$49.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCT44DEFC90SSCopy
Newark Part No.34M3678
Product RangeCLEAN TRAY Series
Technical Datasheet
Raceway / Duct MaterialStainless Steel
Raceway / Duct Color-
External Length79mm
External Width102mm
External Height102mm
Product RangeCLEAN TRAY Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Raceway / Duct Material
Stainless Steel
External Length
79mm
External Height
102mm
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
-
External Width
102mm
Product Range
CLEAN TRAY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate