Print Page
CWHK
Handle, Keylock, Equipment, Plastic
Image is for illustrative purposes only. Please refer to product description.

1,625 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $142.410 |
| 5+ | $139.560 |
| 10+ | $136.720 |
| 25+ | $133.870 |
Price for:Each
Minimum: 1
Multiple: 1
$142.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCWHKCopy
Newark Part No.06B6883
Technical Datasheet
Fixing Centers-
Handle MaterialPlastic
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CWHK is a black Keylock Handle made of plastic. The model 79400 handle can replace the standard slotted insert on all CONCEPT™ wall-mount enclosures. A zinc die-cast keylock handle is available for applications requiring quick access and security. Each latch system can be converted from clockwise to counterclockwise opening.
Applications
Security
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
-
Handle Material
Plastic
Thread Size - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate