D664WFW
Plastic Enclosure, 4X Window Door, Wall Mount, Polyester (PET), 155.4 mm, 155 mm, 111 mm, IP66

| Quantity | Price |
|---|---|
| 1+ | $294.760 |
| 5+ | $265.290 |
| 10+ | $259.980 |
Product Information
Product Overview
D664WFW is a PolyPro Wi-Fi type 4X window door. POLYPRO Wi-Fi enclosure protects wireless equipment in both indoor and outdoor locations. The polyester construction and wood panel allow Wi-Fi and WLAN signals to pass through the enclosure unimpeded. POLYPRO performs exceptionally well in applications where harsh chemicals, weather extremes, a corrosive environment or flames demand toughness from a lightweight enclosure. Providing excellent ultraviolet protection and a tight environmental seal, these versatile, feature-rich enclosures are also recyclable. It is an internal rail system and adjustable panel blocks allow for panel height adjustment and installation of multiple panels. Approvals are UL 508A Listed; Type 4, 4X, 12, 13; File No. E61997 cUL Listed per CSA C22.2 No 94; Type 4, 4X, 12, 13; File No. E61997 enclosure flammability evaluated per UL 508A Window flammability evaluated per UL 508A, NEMA/EEMAC Type 4, 4X, 12, 13, IEC 60529, IP66.
- Non-glass-filled polyester material offers superior UV resistance
- Provides excellent chemical resistance to a broad range of solvents, alkalis and acids
- Resists cracking and provides excellent impact resistance, window door type
- Lighter weight than fiberglass, recyclable, eliminates fiberbloom associated with fiberglass
- Easy, dustless in-field modifications using standard tools
- Overlapping tongue-and-groove raised cover and gasket provide secure Type 4X seal
- Removable snap-hinge cover allows for easy access to cover and body for modifications
- Molded layout grid on inside of body and solid covers assists with component mounting
- Molded-in embosses for rear panel mounting
- 6.12inch height, 6.12inch width, 4.38inch depth, light gray color
Technical Specifications
Wall Mount
155.4mm
111mm
Gray
6.1"
4.38"
No SVHC (15-Jan-2019)
Polyester (PET)
155mm
IP66
NEMA 4, 4X, 12, 13
6.12"
POLYPRO WIFI Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate