Print Page
DAH1002A
Heater, Enclosure, 230 V, 100 W, 111.3 mm, 102 mm, 102 mm, 4.4 "
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $577.480 |
| 2+ | $565.930 |
| 5+ | $554.380 |
Price for:Each
Minimum: 1
Multiple: 1
$577.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDAH1002ACopy
Newark Part No.06B6940
Technical Datasheet
Voltage Rating VAC230V
Output Power100W
External Height - Metric111.3mm
External Width - Metric102mm
External Depth - Metric102mm
External Height - Imperial4.4"
External Width - Imperial4"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
111.3mm
External Depth - Metric
102mm
External Width - Imperial
4"
Product Range
-
Output Power
100W
External Width - Metric
102mm
External Height - Imperial
4.4"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate