DAH8001B
Heater, Electric, 115 V, 800 W, 190.5 mm, 108 mm, 132 mm, 7.5 "
| Quantity | Price |
|---|---|
| 1+ | $914.030 |
| 10+ | $876.830 |
| 25+ | $834.310 |
Product Information
Product Overview
The DAH8001B is a 800W Electric Enclosure Heater with aluminum housing. The model 70590 heater protects mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion with this thermostatically controlled, fan-driven heater that maintains a stable enclosure temperature. Fan draws cool air from the bottom of the enclosure and passes this air across the thermostat and heating element before being released into enclosure cavity. Heated air is discharged through the top of the heater unit.
- Brushed aluminum finish
- Thermostat range adjustable from 0 to 100°F
- Ball bearing fan
- Terminal strip with clamp connector that accepts both solid and stranded wire
Applications
HVAC
Contents
Electric heater, Four 10-32 x Self-tapping screws.
Warnings
This electric heater is not designed for use in dusty, dirty, corrosive or hazardous locations. Portions of the heater can get hot. DO NOT INSTALL HEATERS ON WOOD PANELS.
Technical Specifications
115V
190.5mm
132mm
4.3"
-
800W
108mm
7.5"
5.2"
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate