DAH8002B
Heater, Enclosure, 230 V, 800 W, 139.7 mm, 102 mm, 102 mm, 5.5 "

| Quantity | Price |
|---|---|
| 1+ | $946.890 |
| 10+ | $908.360 |
| 25+ | $864.320 |
Product Information
Product Overview
The D-AH8002B is a 800W Electric Heater with brushed aluminium finish. The fan draws cool air from the bottom of the enclosure and passes this air across the thermostat and heating element before being released into enclosure cavity. Heated air is discharged through the top of the heater unit. It is suitable to used in protect mechanical, electrical and electronic equipment from low temperatures, condensation and corrosion with this thermostatically controlled, fan-driven heater that maintains a stable enclosure temperature.
- Aluminium housing
- -18 to 38°C Thermostat range adjustable
- Ball bearing fan
- Self-tapping screws are included
- Terminal strip with clamp connector that accepts both solid and stranded wire
Applications
Industrial, Thermal Management
Warnings
This electric heater is not designed for use in dusty, dirty, corrosive or hazardous locations. Portions of the heater can get hot.
Technical Specifications
230V
139.7mm
102mm
4"
-
800W
102mm
5.5"
4"
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate