Print Page
DBL482412G
19" Wall Cabinet, L-Box Type 1, 12U, Mild Steel, Light Gray, 1.22 m, 610 mm, 313 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,641.140 |
| 2+ | $1,608.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,641.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDBL482412GCopy
Newark Part No.23K3415
Technical Datasheet
Rack U Height12U
Enclosure MaterialMild Steel
Body ColorLight Gray
External Height - Metric1.22m
External Width - Metric610mm
External Depth - Metric313mm
External Height - Imperial48"
External Width - Imperial24"
External Depth - Imperial12.34"
Panel Space Height - Metric1.168m
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
12U
Body Color
Light Gray
External Width - Metric
610mm
External Height - Imperial
48"
External Depth - Imperial
12.34"
Product Range
-
Enclosure Material
Mild Steel
External Height - Metric
1.22m
External Depth - Metric
313mm
External Width - Imperial
24"
Panel Space Height - Metric
1.168m
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate