Print Page
E12PBA
Control Station Enclosure, 30.5mm, Steel, 12 Holes, 30.5 mm, Gray, 171.5 mm, 387 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $488.000 |
| 2+ | $478.230 |
| 5+ | $468.480 |
Price for:Each
Minimum: 1
Multiple: 1
$488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE12PBACopy
Newark Part No.19M8427
Technical Datasheet
No. of Switch Holes12Holes
Enclosure MaterialSteel
Cutout Diameter30.5mm
Cover / Base ColorGray
External Height - Metric171.5mm
IP RatingIP65
External Width - Metric387mm
External Depth - Metric184mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial6.8"
External Width - Imperial15.3"
External Depth - Imperial7.25"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Holes
12Holes
Cutout Diameter
30.5mm
External Height - Metric
171.5mm
External Width - Metric
387mm
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
15.3"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Gray
IP Rating
IP65
External Depth - Metric
184mm
External Height - Imperial
6.8"
External Depth - Imperial
7.25"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate