Print Page
E12PBG
Control Station Enclosure, 22.5mm, Steel, 12 Holes, 22 mm, Gray, 298.5 mm, 216 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $338.150 |
Price for:Each
Minimum: 6
Multiple: 6
$2,028.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE12PBGCopy
Newark Part No.19M8428
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes12Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric298.5mm
External Width - Metric216mm
IP RatingIP65
External Depth - Metric76mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial11.8"
External Width - Imperial8.5"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
298.5mm
IP Rating
IP65
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
8.5"
Product Range
-
No. of Switch Holes
12Holes
Cover / Base Color
Gray
External Width - Metric
216mm
External Depth - Metric
76mm
External Height - Imperial
11.8"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate