Print Page
E1PBGSS
Control Station Enclosure, 22.5mm, Steel, 1 Holes, 22 mm, Natural, 88.9 mm, 83 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $409.990 |
Price for:Each
Minimum: 12
Multiple: 12
$4,919.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE1PBGSSCopy
Newark Part No.19M8424
Technical Datasheet
No. of Switch Holes1Holes
Enclosure MaterialSteel
Cutout Diameter22mm
Cover / Base ColorNatural
External Height - Metric88.9mm
External Width - Metric83mm
IP RatingIP66
External Depth - Metric70mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial3.5"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Holes
1Holes
Cutout Diameter
22mm
External Height - Metric
88.9mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.25"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Natural
External Width - Metric
83mm
External Depth - Metric
70mm
External Height - Imperial
3.5"
External Depth - Imperial
2.75"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate