Print Page
E1PBXSS
Control Station Enclosure, Steel, 1 Holes, 22 mm, Gray, 101.6 mm, 102 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoE1PBXSSCopy
Newark Part No.06B7358
Product RangeE Series
Your Part Number
92 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 12+ | $469.230 |
| 20+ | $410.580 |
Price for:Each
Minimum: 12
Multiple: 12
$5,630.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE1PBXSSCopy
Newark Part No.06B7358
Product RangeE Series
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric101.6mm
IP RatingIP66
External Width - Metric102mm
External Depth - Metric121mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial4.75"
Product RangeE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
101.6mm
External Width - Metric
102mm
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
4"
Product Range
E Series
No. of Switch Holes
1Holes
Cover / Base Color
Gray
IP Rating
IP66
External Depth - Metric
121mm
External Height - Imperial
4"
External Depth - Imperial
4.75"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate