Print Page
E3PBG
Control Station Enclosure, 22.5mm, Steel, 3 Holes, 22 mm, Gray, 203.2 mm, 83 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $205.240 |
Price for:Each
Minimum: 12
Multiple: 12
$2,462.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE3PBGCopy
Newark Part No.88F2944
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes3Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric203.2mm
External Width - Metric83mm
IP RatingIP65
External Depth - Metric70mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial8"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The E3PBG is a Pushbutton Enclosure designed to hold pushbuttons and switches. It is made of steel with grey polyester powder paint finish inside and out.
- Seams continuously welded and ground smooth
- Captivated cover screws thread into sealed wells
- Grounding nut in body of enclosure
- Bonding provision on cover
- Oil-resistant gasket
- Factory stamped 4-way pushbutton holes
- External wall-mounting brackets
Applications
Industrial
Contents
Enclosure, Industrial corrosion inhibitors, HOL-SEALERS™ hole seals and Tamper-resistant screws.
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
203.2mm
IP Rating
IP65
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.25"
Product Range
-
No. of Switch Holes
3Holes
Cover / Base Color
Gray
External Width - Metric
83mm
External Depth - Metric
70mm
External Height - Imperial
8"
External Depth - Imperial
2.75"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate