Print Page
E3PBGXM
Control Station Enclosure, Steel, 3 Holes, 22 mm, Gray, 184.2 mm, 70 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoE3PBGXMCopy
Newark Part No.20H6442
Product RangeE Series
Your Part Number
688 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 4+ | $212.210 |
Price for:Each
Minimum: 4
Multiple: 4
$848.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE3PBGXMCopy
Newark Part No.20H6442
Product RangeE Series
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes3Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric184.2mm
External Width - Metric70mm
IP RatingIP65
External Depth - Metric89mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial7.3"
External Width - Imperial2.75"
External Depth - Imperial3.5"
Product RangeE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
184.2mm
IP Rating
IP65
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
2.75"
Product Range
E Series
No. of Switch Holes
3Holes
Cover / Base Color
Gray
External Width - Metric
70mm
External Depth - Metric
89mm
External Height - Imperial
7.3"
External Depth - Imperial
3.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate