Print Page
E3PBSS
Control Station Enclosure, 30.5mm, Steel, 3 Holes, 30.5 mm, Natural, 203.2 mm, 83 mm
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 12+ | $542.730 |
Price for:Each
Minimum: 12
Multiple: 12
$6,512.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE3PBSSCopy
Newark Part No.06B7391
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes3Holes
Cutout Diameter30.5mm
Cover / Base ColorNatural
External Height - Metric203.2mm
IP RatingIP66
External Width - Metric83mm
External Depth - Metric70mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial8"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
30.5mm
External Height - Metric
203.2mm
External Width - Metric
83mm
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.25"
Product Range
-
No. of Switch Holes
3Holes
Cover / Base Color
Natural
IP Rating
IP66
External Depth - Metric
70mm
External Height - Imperial
8"
External Depth - Imperial
2.75"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate