Print Page
E3PBX
Control Station Enclosure, 30.5mm, Steel, 3 Holes, 30.5 mm, Gray, 228.6 mm, 107 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $237.970 |
| 5+ | $225.720 |
| 10+ | $212.130 |
| 20+ | $203.970 |
Price for:Each
Minimum: 2
Multiple: 2
$475.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE3PBXCopy
Newark Part No.06B7393
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes3Holes
Cutout Diameter30.5mm
Cover / Base ColorGray
External Height - Metric228.6mm
External Width - Metric107mm
IP RatingIP65
External Depth - Metric121mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial9"
External Width - Imperial4.22"
External Depth - Imperial4.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
30.5mm
External Height - Metric
228.6mm
IP Rating
IP65
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
4.22"
Product Range
-
No. of Switch Holes
3Holes
Cover / Base Color
Gray
External Width - Metric
107mm
External Depth - Metric
121mm
External Height - Imperial
9"
External Depth - Imperial
4.75"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate