Print Page
E4PB
Control Station Enclosure, 30.5mm, Steel, 4 Holes, 22 mm, Gray, 260.4 mm, 83 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $205.970 |
Price for:Each
Minimum: 6
Multiple: 6
$1,235.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE4PBCopy
Newark Part No.20H6449
Technical Datasheet
No. of Switch Holes4Holes
Enclosure MaterialSteel
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric260.4mm
IP RatingIP65
External Width - Metric83mm
External Depth - Metric70mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial10.3"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The E4PB is a type-12 30.5mm Pushbutton Enclosure made of 14 gauge steel with ANSI 61 gray polyester powder paint finish inside and outside. The model 58040 is designed to hold 30.5mm pushbuttons and switches. Enclosure with more than one column of pushbutton holes have internal detachable hinge to hold cover open during wiring.
- Seams continuously welded and ground smooth
- Captivated cover screws thread into sealed wells
- Bonding provision on cover
- Grounding stud on body
- Oil-resistant gasket
- Factory stamped 4-way pushbutton holes
- External welded-on mounting brackets for easy installation
Applications
Industrial
Technical Specifications
No. of Switch Holes
4Holes
Cutout Diameter
22mm
External Height - Metric
260.4mm
External Width - Metric
83mm
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.25"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Gray
IP Rating
IP65
External Depth - Metric
70mm
External Height - Imperial
10.3"
External Depth - Imperial
2.75"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate