Print Page
E4PBAM
Control Station Enclosure, 22.5mm, Steel, 4 Holes, 22 mm, Gray, 88.9 mm, 254 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $300.060 |
| 5+ | $282.930 |
| 10+ | $270.200 |
Price for:Each
Minimum: 1
Multiple: 1
$300.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE4PBAMCopy
Newark Part No.89C5030
Technical Datasheet
No. of Switch Holes4Holes
Enclosure MaterialSteel
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric88.9mm
External Width - Metric254mm
IP RatingIP65
External Depth - Metric123mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial3.5"
External Width - Imperial10"
External Depth - Imperial4.84"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The E4PBAM is a sloped front Pushbutton Enclosure designed to hold 22.5mm pushbuttons and switches where slanted control surfaces are desired. It is made of 14-gauge steel with ANSI 61 grey polyester powder paint inside and out finish.
- Seams continuously welded and ground smooth
- Captivated cover screws thread into sealed wells
- Grounding nut in body of enclosure
- Bonding provision on cover
- Oil-resistant gasket
- Factory stamped 4-way pushbutton holes
- External mounting brackets
Applications
Industrial
Contents
Enclosure, Industrial corrosion inhibitors, HOL-SEALERS™ hole seals and Tamper-resistant screws.
Technical Specifications
No. of Switch Holes
4Holes
Cutout Diameter
22mm
External Height - Metric
88.9mm
IP Rating
IP65
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
10"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Gray
External Width - Metric
254mm
External Depth - Metric
123mm
External Height - Imperial
3.5"
External Depth - Imperial
4.84"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate