Print Page
E4PBSS
Control Station Enclosure, 30.5mm, Steel, 4 Holes, 22 mm, Natural, 260.4 mm, 83 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $641.630 |
Price for:Each
Minimum: 6
Multiple: 6
$3,849.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE4PBSSCopy
Newark Part No.20C6984
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes4Holes
Cutout Diameter22mm
Cover / Base ColorNatural
External Height - Metric260.4mm
External Width - Metric83mm
IP RatingIP66
External Depth - Metric70mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial10.3"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
260.4mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.25"
Product Range
-
No. of Switch Holes
4Holes
Cover / Base Color
Natural
External Width - Metric
83mm
External Depth - Metric
70mm
External Height - Imperial
10.3"
External Depth - Imperial
2.75"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate