Print Page
E4PBXM4
Control Station Enclosure, Steel, 4 Holes, 22 mm, Gray, 254 mm, 102 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoE4PBXM4Copy
Newark Part No.79Y1011
Product RangeE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $297.350 |
| 5+ | $280.390 |
| 10+ | $267.760 |
Price for:Each
Minimum: 1
Multiple: 1
$297.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE4PBXM4Copy
Newark Part No.79Y1011
Product RangeE Series
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes4Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric254mm
IP RatingIP66
External Width - Metric102mm
External Depth - Metric121mm
NEMA RatingNEMA 4, 12
External Height - Imperial10"
External Width - Imperial4"
External Depth - Imperial4.75"
Product RangeE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
254mm
External Width - Metric
102mm
NEMA Rating
NEMA 4, 12
External Width - Imperial
4"
Product Range
E Series
No. of Switch Holes
4Holes
Cover / Base Color
Gray
IP Rating
IP66
External Depth - Metric
121mm
External Height - Imperial
10"
External Depth - Imperial
4.75"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate