Print Page
E5PB
Control Station Enclosure, 30.5mm, Steel, 5 Holes, 30.5 mm, Gray, 317.5 mm, 83 mm
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 6+ | $246.940 |
Price for:Each
Minimum: 6
Multiple: 6
$1,481.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE5PBCopy
Newark Part No.19M8437
Technical Datasheet
No. of Switch Holes5Holes
Enclosure MaterialSteel
Cutout Diameter30.5mm
Cover / Base ColorGray
External Height - Metric317.5mm
External Width - Metric83mm
IP RatingIP65
External Depth - Metric70mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial12.5"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The E5PB is a Pushbutton Enclosure designed to hold pushbuttons and switches. It is made of steel with grey polyester powder paint finish inside and out.
- Seams continuously welded and ground smooth
- Captivated cover screws thread into sealed wells
- Grounding nut in body of enclosure
- Bonding provision on cover
- Oil-resistant gasket
- Factory stamped 4-way pushbutton holes
- External wall-mounting brackets
Applications
Industrial
Contents
Enclosure, Industrial corrosion inhibitors, HOL-SEALERS™ hole seals and Tamper-resistant screws.
Technical Specifications
No. of Switch Holes
5Holes
Cutout Diameter
30.5mm
External Height - Metric
317.5mm
IP Rating
IP65
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.25"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Gray
External Width - Metric
83mm
External Depth - Metric
70mm
External Height - Imperial
12.5"
External Depth - Imperial
2.75"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate