Print Page
ECNSM6
Hardware, Fastener Kit, Fastener Package, M6, 19" Rack Equipments
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $36.980 |
| 5+ | $36.240 |
| 10+ | $35.500 |
| 25+ | $34.770 |
| 50+ | $34.030 |
| 100+ | $33.280 |
Price for:Each
Minimum: 1
Multiple: 1
$36.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoECNSM6Copy
Newark Part No.06B7180
Technical Datasheet
Accessory TypeFastener Package
Thread Size - MetricM6
Thread Size - Imperial-
For Use With19" Rack Equipments
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The E-CNSM6 is a Fastener Kit for use with 19-inch rack equipments.
Applications
Industrial
Technical Specifications
Accessory Type
Fastener Package
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
M6
For Use With
19" Rack Equipments
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate